PDP SEO Portlet

PMLL4448,115

Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMLL4448,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High switching speed: trr = 4 ns
  • Reverse voltage: VR = 75 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Repetitive peak forward current: IFRM = 450 mA
  • Small hermetically sealed glass SMD package

Technical Attributes

Find Similar Parts

Description Value
2 Pins
4 ns
null
SOD-80C
Surface Mount
null
null
4 A
75 V
200 mA
1 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  75,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.013
2500+
$0.013
5000+
$0.01268
10000+
$0.0125
20000+
$0.01231
40000+
$0.01213
SubTotal:
$32.50