PDP SEO Portlet

PMGD780SN,115

Transistor MOSFET Array Dual N-CH 60V 0.49A 6-Pin SC-88 T/R

Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: PMGD780SN,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual device
  • Fast switching
  • Footprint 40 % smaller than SOT23
  • Low on-state resistance
  • Standard level threshold voltage
  • Surface-mounted package

Technical Attributes

Find Similar Parts

Description Value
6 Pins
null
490 mA
60 V
null
null
null
null
Dual N Channel
150 °C
0.92 ohm
null
410 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.08218
12000+
$0.08218
SubTotal:
$986.16