PDP SEO Portlet

PMEG60T30ELR-QX

Schottky Rectifier, 60 V, 3 A, Single, CFP3 (SOD-123W), 2 Pins, 620 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG60T30ELR-QX
Secondary Manufacturer Part#: PMEG60T30ELR-QX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMEG60T30ELR-QX is a trench maximum efficiency general application (MEGA) schottky barrier rectifier encapsulated in a CFP3 (SOD123W) small and flat lead surface-mounted device (SMD) plastic package. It is used in applications such as low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, free wheeling application, reverse polarity protection, low power consumption application.

  • High power capability due to clip-bonding technology, suitable for both reflow and wave soldering
  • Low forward voltage, low leakage current due to trench MEGA schottky technology
  • Qualified according to AEC-Q101 and recommended for use in automotive applications
  • Reverse breakdown voltage is 60V min at IR = 1mA, pulsed, Tj = 25°C
  • Forward voltage is 380mV typ at IF = 0.1A, Tj = 25°C, pulsed
  • Reverse current is 0.14µA typ at VR = 10V, Tj = 25°C, pulsed
  • Diode capacitance is 580pF typ at (VR = 1V, f = 1MHz, Tj = 25°C)
  • Peak forward recovery voltage is 460mV typ at (IF = 0.5A, dIF/dt = 20A/µs, Tj = 25°C)
  • Reverse recovery time step recovery is 17ns typ at IF = 0.5A, IR = 0.5A, Tj = 25°C
  • Ambient temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.10414
18000+
$0.10156
36000+
$0.10011
72000+
$0.09865
144000+
$0.0972