PMEG6030EVPX
Diode Schottky 60V 3A 2-Pin SOD-128 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG6030EVPX
Secondary Manufacturer Part#: PMEG6030EVPX
- RoHS 10 Compliant
- Tariff Charges
The PMEG6030EVP is a planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection and high power capability due to clip-bond technology. The low VF Schottky rectifier offer extremely low forward voltage drop during operation, resulting in high efficiency and reduced heat generation. Suitable for high efficiency DC to DC conversion and reverse polarity protection applications.
- Low reverse current IR and power dissipation
- Less heat generated
- Low losses over the entire current range
- Increased reliability
- Reduced board space
- Increased performance from small-signal footprints
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| CFP5 (SOD-128) | ||
| Single | ||
| Surface Mount | ||
| 70 A | ||
| 475 mV | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |