PMEG6020ETR,115
Schottky Rectifier, 60 V, 2 A, Single, SOD-123W, 2 Pins, 530 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG6020ETR,115
Secondary Manufacturer Part#: PMEG6020ETR,115
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.
- Average forward current: IF(AV) = 2 A
- Reverse voltage: VR = 60 V
- Low forward voltage
- High power capability due to clip-bonding technology
- Small and flat lead SMD plastic package
- AEC-Q101 qualified
- High temperature Tj = 175 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| SOD-123W | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 530 mV | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |