PMEG6020AELR-QX
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG6020AELR-QX
Secondary Manufacturer Part#: PMEG6020AELR-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| CFP3 (SOD-123W) | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 670 mV | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |