PDP SEO Portlet

PMEG6010EP,115

Diode Schottky 60V 1A 2-Pin SOD-128 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6010EP,115
Secondary Manufacturer Part#: PMEG6010EP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 1 A
  • Reverse voltage: VR = 60 V
  • Low forward voltage
  • High power capability due to clip-bond technology
  • AEC-Q101 qualified
  • Small and flat lead SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
1
SOD-128
Single
Surface Mount
50
530
2
150 °C
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06529
24000+
$0.06367
48000+
$0.06276
96000+
$0.06215
192000+
$0.06182