PDP SEO Portlet

PMEG6010CPASX

Schottky Rectifier, 60 V, 1 A, Dual Common Cathode, SOT-1061, 3 Pins, 540 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6010CPASX
Secondary Manufacturer Part#: PMEG6010CPASX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in an ultra thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • Average forward current IF(AV) = 1 A
  • Reverse voltage VR = 60 V
  • Low forward voltageVF = 540 mV
  • Low reverse current
  • Reduced Printed-Circuit-Board (PCB) area requirements
  • Exposed heat sink (cathode pad) for excellent thermal and electrical conductivity
  • Leadless small SMD plastic package with visible and solderable side pads
  • Suitable for Automatic Optical Inspection (AOI) of solder joints
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOT-1061D
Dual Common Cathod
Surface Mount
9
540
3
150 °C
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: