PDP SEO Portlet

PMEG6010CEH,115

Schottky Rectifier, 60 V, 1 A, Single, SOD-123F, 2 Pins, 660 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6010CEH,115
Secondary Manufacturer Part#: PMEG6010CEH,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 1 A
  • Reverse voltage: VR = 60 V
  • Very low forward voltage
  • Small and flat lead SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1 A
SOD-123F
Single
Surface Mount
9 A
660 mV
2
150 °C
AEC-Q101
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10682
6000+
$0.10628
12000+
$0.10573
24000+
$0.10518
48000+
$0.10464