PDP SEO Portlet

PMEG6002EJ,115

Diode Schottky 60V 0.2A 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6002EJ,115
Secondary Manufacturer Part#: PMEG6002EJ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323F (SC-90) small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 0.2 A
  • Reverse voltage: VR = 60 V
  • Low forward voltage
  • AEC-Q101 qualified
  • Small and flat lead SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
200
SOD-323F
Single
Surface Mount
2.75
600
2
150 °C
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05229
6000+
$0.05099
12000+
$0.05026
24000+
$0.04953
48000+
$0.0488