PDP SEO Portlet

PMEG6002EB,115

Diode Schottky 60V 0.2A 2-Pin SOD-523 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6002EB,115
Secondary Manufacturer Part#: PMEG6002EB,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in ultra small and flat lead Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 0.2 A
  • Reverse voltage: VR = 60 V
  • Very low forward voltage
  • Ultra small and flat lead SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
200
SC-79
Single
Surface Mount
2.5
600
2
150 °C
PMEG6002EB Series
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04582
6000+
$0.04559
12000+
$0.04536
24000+
$0.04512
48000+
$0.04489