PDP SEO Portlet

PMEG45T15EPDAZ

Schottky Rectifier, 15 A, Single, SOT-1289, 3 Pins, 580 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG45T15EPDAZ
Secondary Manufacturer Part#: PMEG45T15EPDAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Trench Maximum Efficiency General Application (MEGA) Schottky barrier rectifier, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: If(AV) = 15 A
  • Reverse voltage: Vr = 45 V
  • Low forward voltage
  • Low leakage current due to Trench MEGA Schottky technology
  • High power capability due to clip-bonding technology and heat sink
  • Small and thin SMD power plastic package, typical height 0.78 mm

Technical Attributes

Find Similar Parts

Description Value
15
580@15A
3
125 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: