PMEG40T30EP-QX
Schottky Rectifier, 40 V, 3 A, Single, CFP5 (SOD-128), 2 Pins, 525 mV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| CFP5 (SOD-128) | ||
| Single | ||
| Surface Mount | ||
| 55 A | ||
| 525 mV | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |