PMEG40T10ERX
Schottky Rectifier, 40 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 460 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG40T10ERX
Secondary Manufacturer Part#: PMEG40T10ERX
- RoHS 10 Compliant
- Tariff Charges
PMEG40T10ERX is a trench maximum efficiency general application (MEGA) Schottky barrier rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package. The applications include low voltage rectification, high-e
- Average forward current is 1A max (d = 0.5; f = 20KHz; square wave; Tsp = 170°C)
- Reverse voltage is 40V max (Tj = 25°C), forward voltage is 400mV typ (IF = 1A; Tj = 25°C; pulsed)
- Low forward voltage, low leakage current due to Tren
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123W | ||
| Single | ||
| Surface Mount | ||
| 20 | ||
| 460 | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |