PMEG4020EXEX
Schottky Rectifier, 40 V, 2 A, Single, CFP3-HP (SOD-123HP), 2 Pins, 570 mV
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG4020EXEX
Secondary Manufacturer Part#: PMEG4020EXEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| CFP3-HP (SOD-123HP) | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 570 mV | ||
| 2 | ||
| 175 °C | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |