PDP SEO Portlet

PMEG4010ET,215

Diode Schottky 40V 1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4010ET,215
Secondary Manufacturer Part#: PMEG4010ET,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 1 A
  • Reverse voltage: VR = 40 V
  • Very low forward voltage
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOT-23
Single Dual Anode
Surface Mount
9
640
3
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.06372
36000+
$0.0634
72000+
$0.06307
144000+
$0.06274
288000+
$0.06242