PDP SEO Portlet

PMEG4010CEJ,115

Diode Schottky 40V 1A 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4010CEJ,115
Secondary Manufacturer Part#: PMEG4010CEJ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 1 A
  • Reverse voltage: VR = 40 V
  • Very low forward voltage
  • Small and flat lead SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOD-323F
Single
Surface Mount
10
570
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06595
6000+
$0.06562
12000+
$0.06528
24000+
$0.06494
48000+
$0.06461