PMEG4010CEAX
Schottky Rectifier, 40 V, 1 A, Single, SOD-323, 2 Pins, 840 mV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 8 | ||
| 840 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |