PMEG4010BEA,135
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG4010BEA,135
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| SOD-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 10 A | ||
| 30 V | ||
| 1 A | ||
| 640 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |