PDP SEO Portlet

PMEG4010BEA,115

Schottky Rectifier, 40 V, 1 A, Single, SOD-323, 2 Pins, 640 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4010BEA,115
Secondary Manufacturer Part#: PMEG4010BEA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a very small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package.

  • Forward current: 1 A
  • Reverse voltage: 40 V
  • Very low forward voltage
  • Very small plastic SMD package
  • Power dissipation comparable to SOT23
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1 A
SOD-323
Single
Surface Mount
10 A
640 mV
2
150 °C
PMEGXX10BEA Series
AEC-Q101
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06477
6000+
$0.06444
12000+
$0.06411
24000+
$0.06378
48000+
$0.06345