PDP SEO Portlet

PMEG4005ESFYL

Schottky Rectifier, 500 mA, Single, SOD-962, 2 Pins, 390 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4005ESFYL
Secondary Manufacturer Part#: PMEG4005ESFYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).

  • Average forward current IF(AV) = 0.5 A
  • Reverse voltage VR = 40 V
  • Low forward voltage typ. VF = 315 mV
  • Low reverse current typ. IR =0.24 µA
  • Package height typ. 0.3 mm

Technical Attributes

Find Similar Parts

Description Value
500
SOD-962
Single
Surface Mount
3.5
880
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18000  Mult:9000  
USD $:
18000+
$0.04843
36000+
$0.0464
72000+
$0.04466
144000+
$0.0435
288000+
$0.04176