PDP SEO Portlet

PMEG4005EPK,315

Diode Schottky 40V 0.5A 2-Pin DFN-D T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4005EPK,315
Secondary Manufacturer Part#: PMEG4005EPK,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a leadless ultra small SOD1608 (DFN1608D-2) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • Average forward current: IF(AV) = 0.5 A
  • Reverse voltage: VR = 40 V
  • Low forward voltage VF = 590 mV
  • Low reverse current
  • AEC-Q101 qualified
  • Solderable side pads
  • Package height typ. 0.37 mm
  • Ultra small and leadless SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
500
SOD-1608
Single
Surface Mount
3
590
2
150 °C
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $:
24000+
$0.06964
48000+
$0.06672
96000+
$0.06422
192000+
$0.06255
384000+
$0.06005