PDP SEO Portlet

PMEG4005CT,215

Diode Schottky 40V 0.5A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4005CT,215
Secondary Manufacturer Part#: PMEG4005CT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 0.5 A
  • AEC-Q101 qualified
  • Reverse voltage: VR = 40 V
  • Small SMD plastic package
  • Low forward voltage

Technical Attributes

Find Similar Parts

Description Value
500 mA
SOT-23
Dual Common Cathode
Surface Mount
10 A
470 mV
3
150 °C
AEC-Q101
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06477
6000+
$0.06444
12000+
$0.06411
24000+
$0.06378
48000+
$0.06345