PMEG4005AEA,115
Small Signal Schottky Diode, Single, 40 V, 500 mA, 470 mV, 10 A, 150 °C, SOD-323, 2 Pins
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.
- Very low forward voltage
- High surge current
- Very small plastic SMD package.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 10 A | ||
| 470 mV | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |