PDP SEO Portlet

PMEG4002EL,315

Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4002EL,315
Secondary Manufacturer Part#: PMEG4002EL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.

  • Forward current: IF = 0.2 A
  • Reverse voltage: VR = 40 V
  • Low forward voltage
  • Leadless ultra small SMD plastic package
  • Power dissipation comparable to SOT23
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
200 mA
DFN1006
Single
Surface Mount
3 A
600 mV
2
150 °C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
40000+
$0.02471
80000+
$0.0241
160000+
$0.02376
320000+
$0.02341
640000+
$0.02307