PDP SEO Portlet

PMEG3020EPASX

Schottky Rectifier, 30 V, 2 A, Single Dual Anode, SOT-1061, 3 Pins, 470 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3020EPASX
Secondary Manufacturer Part#: PMEG3020EPASX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in an ultra thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • Average forward current IF(AV) = 2 A
  • Reverse voltage VR = 30 V
  • Low forward voltageVF = 470 mV
  • Low reverse current
  • Reduced Printed-Circuit-Board (PCB) area requirements
  • Exposed heat sink (cathode pad) for excellent thermal and electrical conductivity
  • Leadless small SMD plastic package with visible and solderable side pads
  • Suitable for Automatic Optical Inspection (AOI) of solder joints
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOT-1061D
Single Dual Anode
Surface Mount
17
470
3
150 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: