PDP SEO Portlet

PMEG3020EPA,115

Diode Schottky 30V 2A 3-Pin HUSON T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3020EPA,115
Secondary Manufacturer Part#: PMEG3020EPA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection. PMEG3020EPA is encapsulated in an ultra thin SOT1061 leadless small Surface-Mounted Device (SMD) plastic package with medium power capability.

  • Average forward current: IF(AV) = 2 A
  • Reverse voltage: VR = 30 V
  • Low forward voltage
  • Exposed heat sink (cathode pad) for excellent thermal and electrical conductivity
  • Leadless small SMD plastic package with medium power capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOT-1061
Single Dual Anode
Surface Mount
17
470
3
150 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: