PDP SEO Portlet

PMEG3020EJ,115

Diode Schottky 30V 2A 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3020EJ,115
Secondary Manufacturer Part#: PMEG3020EJ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection encapsulated in small SMD plastic packages.

  • Forward current: 2 A
  • Reverse voltage: 30 V
  • Ultra low forward voltage
  • Small and flat lead SMD package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOD-323F
Single
Surface Mount
9
620
2
150 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09171
6000+
$0.08944
12000+
$0.08816
24000+
$0.08687
48000+
$0.08561