PDP SEO Portlet

PMEG3020EGWX

Schottky Rectifier, 30 V, 2 A, Single, SOD-123, 2 Pins, 620 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3020EGWX
Secondary Manufacturer Part#: PMEG3020EGWX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package.

  • Forward current: IF = 2 A
  • Reverse voltage: VR = 30 V
  • Low forward voltage typ. VF = 510 mV
  • Low reverse current typ. IR = 400 µA
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123
Single
Surface Mount
9
620
150 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.07114
36000+
$0.06816
72000+
$0.0656
144000+
$0.0639
288000+
$0.06134