PDP SEO Portlet

PMEG3020BER,115

Schottky Rectifier, 30 V, 2 A, Single, SOD-123W, 2 Pins, 520 mV

Manufacturer:Nexperia
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG3020BER,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Average forward current: IF(AV) = 2 A
  • Reverse voltage: VR = 30 V
  • Low forward voltage
  • High power capability due to clip-bond technology
  • AEC-Q101 qualified
  • Small and flat lead SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
SOD-123W
Surface Mount
null
null
50 A
30 V
2 A
520 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.06429
12000+
$0.06429
24000+
$0.06269
48000+
$0.0618
96000+
$0.06089
192000+
$0.06
SubTotal:
$771.48