PMEG3015EH,115
Diode Schottky 30V 1.5A 2-Pin SOD-123F T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG3015EH,115
Secondary Manufacturer Part#: PMEG3015EH,115
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead SMD plastic packages.
- Forward current: = 1.5 A
- Reverse voltage: = 30 V
- Ultra low forward voltage
- Small and flat lead SMD plastic packages
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| SOD-123F | ||
| Single | ||
| Surface Mount | ||
| 9 A | ||
| 550 mV | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |