PDP SEO Portlet

PMEG3010CEH,115

Diode Schottky 30V 1A 2-Pin SOD-123F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3010CEH,115
Secondary Manufacturer Part#: PMEG3010CEH,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 1 A
  • Reverse voltage: VR = 30 V
  • Very low forward voltage
  • Small and flat lead SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123F
Single
Surface Mount
9
520
2
150 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.06357
36000+
$0.062
72000+
$0.06111
144000+
$0.06027
288000+
$0.05996