PDP SEO Portlet

PMEG3005EL,315

Diode Schottky 30V 0.5A 2-Pin SOD-882 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3005EL,315
Secondary Manufacturer Part#: PMEG3005EL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in ultra small Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 0.5 A
  • Reverse voltage: VR = 30 V
  • Very low forward voltage
  • Ultra small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
500
SOD-523
Single
Surface Mount
3
500
2
150 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.054
20000+
$0.05184
40000+
$0.04833
80000+
$0.04725
160000+
$0.04509