PDP SEO Portlet

PMEG3005EJ,115

Diode Schottky 30V 0.5A 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3005EJ,115
Secondary Manufacturer Part#: PMEG3005EJ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SMD package.

  • Forward current: 0.5 A
  • Very low forward voltage
  • Flat lead SMD package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
500
SOD-323F
Single
Surface Mount
10
430
2
150 °C
PMEGxx05EH/EJ seri
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05814
6000+
$0.05785
12000+
$0.05755
24000+
$0.05725
48000+
$0.05696