PDP SEO Portlet

PMEG3002ESFYL

Schottky Rectifier, 30 V, 200 mA, Single, SOD-962, 2 Pins, 535 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3002ESFYL
Secondary Manufacturer Part#: PMEG3002ESFYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).

  • Average forward current IF(AV) = 0.2 A
  • Reverse voltage VR = 30 V
  • Low forward voltage typ. VF = 310 mV
  • Low reverse current typ. IR =0.33 µA
  • Package height typ. 0.3mm

Technical Attributes

Find Similar Parts

Description Value
200
DSN0603 (SOD-962)
Single
Surface Mount
3.5
535
2
150 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18000  Mult:9000  
USD $: