PMEG3002AELD,315
Diode Schottky 30V 0.2A 2-Pin SOD-882 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: PMEG3002AELD,315
Secondary Manufacturer Part#: PMEG3002AELD,315
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD882D leadless ultra small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.
- Forward current: IF = 0.2 A
- Reverse voltage: VR = 30 V
- Low forward voltage: VF = 480 mV
- Ultra small and leadless SMD plastic package
- AEC-Q101 qualified
- Solderable side pads
- Package height typ. 0.37 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-882D | ||
| Single | ||
| Surface Mount | ||
| 3 | ||
| 480 | ||
| 2 | ||
| 150 °C | ||
| PMEG3002AELD Serie | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |