PDP SEO Portlet

PMEG3002AEB,115

Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG3002AEB,115
Secondary Manufacturer Part#: PMEG3002AEB,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a SOD523 (SC-79) ultra small SMD plastic package.

  • Forward current: 0.2 A
  • Reverse voltage: 30 V
  • Very low forward voltage
  • Ultra small SMD package.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
200
SC-79
Single
Surface Mount
1
480
2
125 °C
PMEG3002AEB Series
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06042
6000+
$0.06011
12000+
$0.0598
24000+
$0.05949
48000+
$0.05918