PDP SEO Portlet

PMEG2020EPA,115

Diode Schottky 20V 2A 3-Pin HUSON3 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2020EPA,115
Secondary Manufacturer Part#: PMEG2020EPA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1061 leadless small Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 2 A
  • Reverse voltage: VR = 20 V
  • Low forward voltage
  • Exposed heat sink (cathode pad) for excellent thermal and electrical conductivity
  • Leadless small SMD plastic package with medium power capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOT-1061
Single Dual Anode
Surface Mount
17
420
3
150 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.11896
18000+
$0.11836
36000+
$0.11775
72000+
$0.11714
144000+
$0.11653