PMEG2020EJ,115
Diode Schottky 20V 2A 2-Pin SOD-323F T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG2020EJ,115
- RoHS 10 Compliant
- Tariff Charges
- Forward current: 2 A
- Reverse voltage: 20 V
- Very low forward voltage
- Small and flat lead SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| SOD-323F | ||
| Surface Mount | ||
| null | ||
| null | ||
| 9 A | ||
| 20 V | ||
| 2 A | ||
| 525 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |