PDP SEO Portlet

PMEG2020EH,115

Diode Schottky 20V 2A 2-Pin SOD-123F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2020EH,115
Secondary Manufacturer Part#: PMEG2020EH,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface Mounted Device (SMD) plastic packages.

  • Forward current: 2 A
  • Reverse voltage: 20 V
  • Very low forward voltage
  • Small and flat lead SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123F
Single
Surface Mount
9
525
2
150 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06014
24000+
$0.05865
48000+
$0.05781
96000+
$0.05732
192000+
$0.05702