PDP SEO Portlet

PMEG2020AEA,115

Diode Schottky 20V 2A 2-Pin SOD-323 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2020AEA,115
Secondary Manufacturer Part#: PMEG2020AEA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.

  • Forward current: 2 A
  • Reverse voltage: 20 V
  • Very low forward voltage
  • Very small SMD package.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOD-323
Single
Surface Mount
9
525
2
150 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.068
6000+
$0.06631
12000+
$0.06537
24000+
$0.06441
48000+
$0.06347