PDP SEO Portlet

PMEG2010EJ,115

Diode Schottky 20V 1A 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2010EJ,115
Secondary Manufacturer Part#: PMEG2010EJ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 1 A
  • Reverse voltage: VR = 20 V
  • Very low forward voltage
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOD-323F
Single
Surface Mount
9
500
2
150 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.05106
36000+
$0.0508
72000+
$0.05054
144000+
$0.05028
288000+
$0.05002