PMEG2010EA,115
Diode Schottky 20V 1A 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG2010EA,115
- RoHS 10 Compliant
- Tariff Charges
- Forward current: 1 A
- Reverse voltage: 20 V
- Ultra high-speed switching
- Very low forward voltage
- Very small plastic SMD package.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| SOD-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 5 A | ||
| 20 V | ||
| 1 A | ||
| 550 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |