PDP SEO Portlet

PMEG2010AET,215

Diode Schottky 20V 1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2010AET,215
Secondary Manufacturer Part#: PMEG2010AET,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • Forward current: IF = 1 A
  • Reverse voltage: VR = 20 V
  • Very low forward voltage
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOT-23
Single
Surface Mount
9
430
3
150 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.08886
24000+
$0.08665
48000+
$0.08542
96000+
$0.08417
192000+
$0.08293