PMEG2010AEH,115
Schottky Rectifier, 20 V, 1 A, Single, SOD-123F, 2 Pins, 430 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG2010AEH,115
Secondary Manufacturer Part#: PMEG2010AEH,115
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
- Forward current: IF = 1 A
- Reverse voltage: VR = 20 V
- Very low forward voltage
- Small SMD plastic packages
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123F | ||
| Single | ||
| Surface Mount | ||
| 9 A | ||
| 430 mV | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |