PMEG2010AEBF
Schottky Rectifier, 20 V, 1 A, Single, SC-79, 2 Pins, 620 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG2010AEBF
Secondary Manufacturer Part#: PMEG2010AEBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 6 | ||
| 620 | ||
| 150 °C | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |