PMEG2005ET,215
Diode Schottky 20V 0.5A 3-Pin TO-236AB T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT23 small Surface Mounted Device (SMD) plastic package.
- Forward current: 0.5 A
- Very low forward voltage
- Small SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 10 | ||
| 390 | ||
| 3 | ||
| 150 °C | ||
| PMEGxx05ET Series | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |