PMEG2005EL,315
Diode Schottky 20V 0.5A 2-Pin SOD-882 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG2005EL,315
Secondary Manufacturer Part#: PMEG2005EL,315
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an integrated guard ring for stress protection encapsulated in a SOD882 leadless ultra small plastic package.
- Forward current: 0.5 A
- Reverse voltage: 20 V
- Very low forward voltage
- Leadless ultra small plastic package
- Power dissipation comparable to SOT23
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| SOD-882 | ||
| Single | ||
| Surface Mount | ||
| 3 A | ||
| 500 mV | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |