PDP SEO Portlet

PMEG2005EJ,115

Diode Schottky 20V 0.5A 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2005EJ,115
Secondary Manufacturer Part#: PMEG2005EJ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SMD package.

  • Forward current: 0.5 A
  • Very low forward voltage
  • Flat lead SMD package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
500
SOD-323F
Single
Surface Mount
10
390
2
150 °C
PMEGxx05EJ Series
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0668
6000+
$0.064
12000+
$0.0616
24000+
$0.06
48000+
$0.0576