PMEG2005EH-QX
Diode Small Signal Schottky 20V 0.5A 2-Pin SOD-123F T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: PMEG2005EH-QX
Secondary Manufacturer Part#: PMEG2005EH-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-123F | ||
| Single | ||
| Surface Mount | ||
| 10 | ||
| 390 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |